Nebo LED Torch Black Rechargeable 450 lm, 110 mm

Subtotal (1 unit)*

$69.69

(exc. GST)

$76.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.69

*price indicative

RS Stock No.:
683-304
Mfr. Part No.:
NEB-FLT-1046-H
Brand:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Product Type

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminous Flux

450lm

Hazardous Area Certification

No

Number of Batteries

1

Battery Supplied

Yes

Series

NEB-FLT

Length

110mm

Standards/Approvals

RoHS

Colour

Black

LED Luminosity

450 lumens

COO (Country of Origin):
CN

NEBO DAVINCI 450L FLEX RECHARGEABLE TORCH


Flex-Power™ Technology, allows the light to be powered by a single AA battery or a lithium-ion 14500 rechargeable battery (included). The 450L FLEX features 6x adjustable zoom, a dual-direction clip and a powerful magnetic base for convenient hands-free lighting.

Features and Benefits


• Fully rechargeable
• Convex lens
• 6x adjustable zoom
• Anodised aircraft-grade aluminium

water and impact-resistant
• Dual-direction steel clip
• Flex-Fuel™ Technology
• Battery charging indicator
• Powerful magnetic base

Modes


14500 Rechargeable Battery
• Turbo (450 lumens) - 40 seconds / 237 metres
• High (250 lumens) - 2.5 hours / 160 metres
• Low (80 lumens) - 5.5 hours / 89 metres
• Strobe (250 lumens) - 2 hours / 160 metres

AA Battery
• High (90 lumens) - 2.5 hours / 102 metres
• Low (30 lumens) - 4.5 hours / 57 metres
• Strobe (90 lumens) - 4 hours / 102 metres

Included Accessories


• USB-A to Micro USB Charging Cable

Battery Information


• Powered by either 1x AA battery or 1x 14500 3.7v 600mAh rechargeable battery (14500 included)

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Do not shine the light directly in someone’s eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy