Ansmann LED Torch Black Rechargeable 620 lm, 123 mm
- RS Stock No.:
- 325-727
- Distrelec Article No.:
- 301-55-744
- Mfr. Part No.:
- 1600-0268-520
- Brand:
- Ansmann
Subtotal (1 unit)*
$67.48
(exc. GST)
$74.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 03 August 2026
- Plus 24 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.48 |
*price indicative
- RS Stock No.:
- 325-727
- Distrelec Article No.:
- 301-55-744
- Mfr. Part No.:
- 1600-0268-520
- Brand:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Type | AAA Alkaline | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Luminous Flux | 620lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 3 | |
| Battery Supplied | Yes | |
| Beam Distance | 165m | |
| Depth | 35mm | |
| Standards/Approvals | RoHS | |
| Width | 123mm | |
| Length | 123mm | |
| Colour | Black | |
| LED Luminosity | 620 lm | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Type AAA Alkaline | ||
Product Type Torch | ||
Rechargeable Yes | ||
Housing Material Aluminium | ||
Lamp Type LED | ||
Luminous Flux 620lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 3 | ||
Battery Supplied Yes | ||
Beam Distance 165m | ||
Depth 35mm | ||
Standards/Approvals RoHS | ||
Width 123mm | ||
Length 123mm | ||
Colour Black | ||
LED Luminosity 620 lm | ||
- COO (Country of Origin):
- CN
The Ansmann T600FRB is a high-quality aluminum torch designed for professional use with an IPX4 protection rating. It features the latest CREE LED technology and offers a replaceable energy source, compatible with either alkaline batteries or an included 18650 li-ion rechargeable battery cartridge. The torch provides seamless focusing by turning the lamp head, allowing a precise point of light or homogeneous floodlighting. It includes a large on/off switch and a non-slip exterior for comfortable single-handed use, even with gloves. With five lighting functions (100% 25% 10% Strobe SOS), the torch delivers brightness up to 620 lumens (100%) with a lighting range of up to 165 meters.
Includes 3x AAA alkaline batteries and belt clip
3-year ANSMANN Germany manufacturer's guarantee
Related links
- Ansmann LED Torch Black 260 lm, 123 mm
- Ansmann LED Torch Black Rechargeable 12000 lm, 282.3 mm
- Ansmann LED Torch Black Rechargeable 970 lm, 318 mm
- Ansmann LED Torch Black Rechargeable 90 lm, 144 mm
- Ansmann LED Torch Black 142 mm
- Ansmann LED LED Torch Black 8 lm, 51 mm
- Ansmann LED Torch Black 320 lm, 234 mm
- Ansmann LED Torch Black 175 lm, 95 mm
