LEDLENSER LED Torch Black Rechargeable 12000 lm, 378 mm
- RS Stock No.:
- 689-591
- Mfr. Part No.:
- P21R
- Brand:
- LEDLENSER
Subtotal (1 unit)*
$1,087.61
(exc. GST)
$1,196.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,087.61 |
*price indicative
- RS Stock No.:
- 689-591
- Mfr. Part No.:
- P21R
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Battery Type | Alkaline | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 12000lm | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Run Time | 25 h | |
| Battery Supplied | Yes | |
| Beam Distance | 1.1km | |
| Series | P-series 2025 | |
| Length | 378mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.25kg | |
| Colour | Black | |
| LED Luminosity | 12000 lm | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Battery Type Alkaline | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 12000lm | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Run Time 25 h | ||
Battery Supplied Yes | ||
Beam Distance 1.1km | ||
Series P-series 2025 | ||
Length 378mm | ||
Standards/Approvals RoHS | ||
Weight 1.25kg | ||
Colour Black | ||
LED Luminosity 12000 lm | ||
- COO (Country of Origin):
- CN
Ledlenser P-series 2025 Series Searchlight, 12000lm Luminous Flux, 1100m Beam - P21R
This searchlight is a high-lumen portable LED torch intended for long-duration illumination in demanding outdoor and industrial contexts. It combines a substantial light output with extended operating duration and is designed for rechargeable use via a USB Type-C connection. The unit is sealed against ingress to allow operation in wet conditions and is supplied with an alkaline battery so it can be used immediately.
Features and Benefits:
• 12,000lm luminous output for long-range Visual clarity
• 25 h run time for extended continuous operation
• IP68 rating for immersion and dust protection
• USB Type-C charging for Rapid replenishment
• 1,250g weight for stable hand-held and tripod use
• 25 h run time for extended continuous operation
• IP68 rating for immersion and dust protection
• USB Type-C charging for Rapid replenishment
• 1,250g weight for stable hand-held and tripod use
Applications
• Suitable for search and rescue operations requiring long reach
• Ideal for marine tasks needing waterproof illumination
• Used for site inspections where prolonged run time is necessary
• Can be used for perimeter security during extended shifts
• Suitable for outdoor event lighting in adverse weather
• Ideal for marine tasks needing waterproof illumination
• Used for site inspections where prolonged run time is necessary
• Can be used for perimeter security during extended shifts
• Suitable for outdoor event lighting in adverse weather
What power source is included with the unit?
An alkaline battery is supplied to allow immediate operation.
How is the product recharged and what connector is used?
Recharging is performed through a USB Type-C plug interface.
What protection does the enclosure provide against water and dust?
The enclosure meets IP68 classification for immersion and complete dust exclusion.
What is the approximate reach of the beam in metres?
The light projects to approximately 1,100m under specified conditions.
What is the overall length and mass for transport considerations?
The unit measures 378mm in length and weighs 1,250g.
Related links
- Ansmann LED Torch Black Rechargeable 12000 lm, 282.3 mm
- Nebo LED Torch Black 11.55 in
- LEDLENSER LED Head Torch Black - Rechargeable 220 lm
- LEDLENSER LED Head Torch Black - Rechargeable 200 lm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 159 mm
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
- LEDLENSER LED Torch Black Rechargeable 750 lm, 131 mm
