Subtotal (1 unit)*
$605.65
(exc. GST)
$666.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $605.65 |
*price indicative
- RS Stock No.:
- 288-8178
- Mfr. Part No.:
- PZVT-3-SEC
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | PZVT | |
| Model Number | 158495 | |
| Standards/Approvals | IP54, Zone 21 (ATEX), Zone 1 (ATEX), Zone 2 (ATEX), IEC 60529, RoHS, ISO 8573-1:2010, VDMA24364-B1/B2-L, Zone 22 (ATEX) | |
| Product Type | Pilot Valve Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series PZVT | ||
Model Number 158495 | ||
Standards/Approvals IP54, Zone 21 (ATEX), Zone 1 (ATEX), Zone 2 (ATEX), IEC 60529, RoHS, ISO 8573-1:2010, VDMA24364-B1/B2-L, Zone 22 (ATEX) | ||
Product Type Pilot Valve Assembly | ||
- COO (Country of Origin):
- SK
The Festo Timer is a mechanical sequence counter with pneumatic drive, designed for industrial automation applications. With adjustable delay time, precise timing, and explosion protection, this timer ensures reliable performance in various pneumatic control systems.
Robust design with switch-off pressure of ≤0.1 bar
Operating pressure range of 2 bar to 6 bar for versatile use
Adjustable delay time from 0.2 s to 3 s with ± 0.3 s accuracy for precise control
Explosion protection for safe operation in hazardous environments
IP54 degree of protection with protective cap and panel frame for durability
Front panel mounting type for easy installation
RoHS-compliant materials with ABS housing for eco-friendly manufacturing
