Nightsearcher Flash Light Torch Black Rechargeable 600 lm, 135 mm
- RS Stock No.:
- 333-768
- Mfr. Part No.:
- NSZOOM600R
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$102.74
(exc. GST)
$113.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 54 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.74 |
*price indicative
- RS Stock No.:
- 333-768
- Mfr. Part No.:
- NSZOOM600R
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Torch | |
| Battery Type | Lithium | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Housing Material | Aluminium | |
| Lamp Type | Flash Light | |
| Luminous Flux | 600lm | |
| IP Rating | IPX4 | |
| Hazardous Area Certification | No | |
| Run Time | 1.5 → 15 h | |
| Beam Type | Flood, Spot | |
| Battery Supplied | Yes | |
| Beam Distance | 250m | |
| Water Resistant | Yes | |
| Weight | 200g | |
| Standards/Approvals | No | |
| Width | 31mm | |
| Length | 135mm | |
| Colour | Black | |
| Battery Capacity | 2600mAh | |
| LED Luminosity | 6000 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Torch | ||
Battery Type Lithium | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Housing Material Aluminium | ||
Lamp Type Flash Light | ||
Luminous Flux 600lm | ||
IP Rating IPX4 | ||
Hazardous Area Certification No | ||
Run Time 1.5 → 15 h | ||
Beam Type Flood, Spot | ||
Battery Supplied Yes | ||
Beam Distance 250m | ||
Water Resistant Yes | ||
Weight 200g | ||
Standards/Approvals No | ||
Width 31mm | ||
Length 135mm | ||
Colour Black | ||
Battery Capacity 2600mAh | ||
LED Luminosity 6000 | ||
- COO (Country of Origin):
- CN
The Nightsearcher Flashlight is a heavy duty, pocket sized flashlight with an integrated zoom function. Rotate the lens to adjust and focus the beam from a 250 metre spot beam at full powered, to a diffused, wide beam. Ideal for searching at a distance, or in close, confined spaces.
Fully adjustable spot to flood beam rotating lens
Wall or vehicle mounted charging base
Fast USB type C connection
Integrated battery status indicator
Related links
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 161.5 mm
- Nightsearcher Flash Light Torch Black Rechargeable 2000 lm, 164 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 141 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 166.5 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1150 lm, 192.6 mm
- Nightsearcher ATEX Flash Light Torch Black 184 mm
- RS PRO LED Torch Black 266 mm
- Nightsearcher ATEX Flash Light Torch Yellow 183 mm
