Ansmann LED Torch Black 90 lm, 144 mm

Subtotal (1 unit)*

$25.89

(exc. GST)

$28.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 10 August 2026
  • Plus 48 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.89

*price indicative

RS Stock No.:
649-834
Mfr. Part No.:
1600-0679-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

Torch

Rechargeable

No

Lamp Type

LED

Luminous Flux

90lm

Hazardous Area Certification

No

Length

144mm

Standards/Approvals

RoHS

Colour

Black

LED Luminosity

90 lm

COO (Country of Origin):
CN
The Ansmann UV aluminum flashlight Action400UV features a 3 W UV LED with an irradiance of 5.96 W/m² at a distance of 1 meter and operates within a peak wavelength range of 390 nm to 400 nm. It offers a continuous run time of 19 hours and has a UV LED lifetime of 50000 hours. The flashlight is powered by 3x AAA Micro 1.5 V batteries compatible with Alkaline types LR03 AM4 or MN2400. The standby current drain from the batteries is less than 2 μA.

Housing material is Aluminum

Protection class is III

Approvals from CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy