SAM Foam Tool Tray, W 180mm, L 405 mm, H 40 mm
- RS Stock No.:
- 221-6297
- Mfr. Part No.:
- MOD-60
- Brand:
- SAM
Subtotal (1 unit)*
$110.70
(exc. GST)
$121.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.70 |
*price indicative
- RS Stock No.:
- 221-6297
- Mfr. Part No.:
- MOD-60
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Tray | |
| Material | Foam | |
| Width | 180mm | |
| Length | 405mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Tray | ||
Material Foam | ||
Width 180mm | ||
Length 405mm | ||
Height 40mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 1/3 Empty ABS Module for small bulk is of Thermoformed ABS material. This 1/3 module is used to store small parts such as: screws, nuts, washers, rivets, nails, thimbles, etc... It is compatible with: - the 30N series trolleys - economical solutio
It is tough












