- RS Stock No.:
- 715-2795
- Mfr. Part No.:
- UPW1V472MHD
- Brand:
- Nichicon
30 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$5.905
(exc. GST)
$6.495
(inc. GST)
Units | Per unit | Per Pack* |
2 - 12 | $5.905 | $11.81 |
14 - 24 | $5.80 | $11.60 |
26 + | $5.69 | $11.38 |
*price indicative |
- RS Stock No.:
- 715-2795
- Mfr. Part No.:
- UPW1V472MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
PW Series Radial 6.3 to 35V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Series | PW |
Leakage Current | 4 μA |
Ripple Current | 3.8A |
Related links
- Nichicon 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...