Bahco Tool Tray, W 181mm, L 445 mm, H 40 mm
- RS Stock No.:
- 329-732
- Mfr. Part No.:
- FF1E1005
- Brand:
- Bahco
Subtotal (1 unit)*
$481.65
(exc. GST)
$529.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $481.65 |
*price indicative
- RS Stock No.:
- 329-732
- Mfr. Part No.:
- FF1E1005
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 490g | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 490g | ||
Width 181mm | ||
Length 445mm | ||
Height 40mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 foam inlay slotted Phillips Pozidriv hex screwdriver set includes 7 pieces designed for precision and versatility. It features BE-8010 ERGO screwdriver slotted 0.4 mm x 2.5 mm x 60 mm and BE-8210 ERGO screwdriver slotted 0.4 mm x 2.5 mm x 75 mm.
Screwdriver Pozidriv PZ3 x 150 mm
Foam available with laser marked
