SAM Foam Tool Tray, W 410mm, L 540 mm, H 65 mm
- RS Stock No.:
- 266-6959
- Mfr. Part No.:
- CPP-200PM1
- Brand:
- SAM
Subtotal (1 unit)*
$816.68
(exc. GST)
$898.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $816.68 |
*price indicative
- RS Stock No.:
- 266-6959
- Mfr. Part No.:
- CPP-200PM1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Tray | |
| Material | Foam | |
| Weight | 4.8kg | |
| Width | 410mm | |
| Length | 540mm | |
| Height | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Tray | ||
Material Foam | ||
Weight 4.8kg | ||
Width 410mm | ||
Length 540mm | ||
Height 65mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe set of tools supplied with foam module. It has hydrocarbon resistance machined foam. Due to finger hole tool can quickly grasp to hole.
Easy tool storage and identification
Set contains 106 tools
Related links
- SAM Foam Tool Tray L 540 mm, H 65 mm
- SAM Foam Tool Tray L 405 mm, H 40 mm
- Facom Plastic Tool Tray L 540 mm, H 58 mm
- Facom Plastic Tool Tray L 540 mm, H 58 mm
- Facom Plastic Tool Tray L 385 mm, H 65 mm
- Bott Sheet Steel Tool Tray L 175 mm, H 65 mm
- Bott Sheet Steel Tool Tray L 175 mm, H 65 mm
- SAM Tool Tray L 535 mm, H 50 mm
