SMC 5/1 Solenoid Pilot Valve - G 1/4 VFN2000N Series
- RS Stock No.:
- 196-4537
- Mfr. Part No.:
- VFN2120N-5DZ-02F-Q
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$167.16
(exc. GST)
$183.88
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $167.16 |
10 + | $163.88 |
- RS Stock No.:
- 196-4537
- Mfr. Part No.:
- VFN2120N-5DZ-02F-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Can be directly installed on the industrial valve actuator that complies with NAMUR
Solenoid options: Single or double
Port threads: NPT 1/4, G 1/4
Allowable voltage fluctuation: -15 to +10 % of rated voltage
Many options for electrical entry: Grommet, Grommet terminal, Conduit terminal, DIN terminal.
Solenoid options: Single or double
Port threads: NPT 1/4, G 1/4
Allowable voltage fluctuation: -15 to +10 % of rated voltage
Many options for electrical entry: Grommet, Grommet terminal, Conduit terminal, DIN terminal.
Specifications
Attribute | Value |
---|---|
Function | 5/1 |
Connection Port Thread | G 1/4 |
Manufacturer Series | VFN2000N |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Maximum Flow Rate | 858L/min |
Solenoid Power Consumption | 1.8W |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Pressure | 0.9 MPa |
Minimum Operating Temperature | -10°C |
Thread Size | 1/4in |
Number of Positions | 1 |
Maximum Operating Temperature | +60°C |
Thread Standard | G |
Related links
- SMC 5/1 Solenoid Pilot Valve - G 1/4 VFN2000N Series
- SMC 5/3 Solenoid Pilot Valve - G 1/4 SY7000 Series
- SMC 5/2 Solenoid Pilot Valve - G 1/4 SY7000 Series
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 SY7000...
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid G...
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2 Series
- SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc
- SMC 5/2 Solenoid Pilot Valve - G 1/8 SY5000 Series