Bahco Foam Tool Tray, W 181mm, L 445 mm, H 40 mm

Subtotal (1 unit)*

$692.91

(exc. GST)

$762.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$692.91

*price indicative

RS Stock No.:
329-829
Mfr. Part No.:
FF1E2212
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Material

Foam

Product Type

Tool Tray

Weight

1.48kg

Width

181mm

Length

445mm

Height

40mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 1/3 Foam Inlay 1/2 inch Socket Set includes 12 pieces featuring the K7801M-10 socket power 1/2 inch, K7801M-12 socket power 1/2 inch, K7801M-13 socket power 1/2 inch, and K7801M-14 socket power 1/2 inch.

K7801M-24 1/2 inch socket power

Foam available with laser marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy