Bahco Tool Tray, W 362mm, L 445 mm, H 40 mm

Subtotal (1 unit)*

$1,451.65

(exc. GST)

$1,596.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,451.65

*price indicative

RS Stock No.:
329-800
Mfr. Part No.:
FF1F3003
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Tray

Weight

2.3kg

Width

362mm

Length

445mm

Height

40mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 2/3 Foam Inlay Combination Wrench Set consists of 30 pieces, including combination wrenches of sizes 10 mm 111M-10, 11 mm 111M-11, 12 mm 111M-12, and 13 mm 111M-13.

1320SRM-14-19 ratcheting wrench 14 mm to 19 mm

1RMA-13-10-BIT adaptor tips 10 mm for ratcheting wrenches 13 mm

1RMA-19-1/2-SQ socket adaptor for ratcheting wrenches 1/2 inch

1RMA-19-1/4-SQ socket adaptor for ratcheting wrenches 1/4 inch

BE-9778 rack hexagon L-key set, 9 pieces 1.5 mm to 10 mm

Foam available with laser marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy