Bahco Foam Tool Tray, W 181mm, L 445 mm, H 45 mm

Subtotal (1 unit)*

$567.49

(exc. GST)

$624.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$567.49

*price indicative

RS Stock No.:
329-817
Mfr. Part No.:
FF1E1011
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Material

Foam

Product Type

Tool Tray

Weight

570g

Width

181mm

Length

445mm

Height

45mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 1/3 Foam Inlay Slotted/Phillips Insulated Screwdriver Set 45 mm x 181 mm x 445 mm includes 6 pieces featuring the BE-8040S ERGO insulated screwdriver slotted 0.8 mm x 4 mm x 100 mm, BE-8050S ERGO insulated screwdriver slotted 1 mm x 5.5 mm x 125 mm, and BE-8065S ERGO insulated screwdriver slotted 1.2 mm x 8 mm x 175 mm.

BE-8610S ERGO insulated screwdriver IEC Phillips PH1 x 80 mm

BE-8620S ERGO insulated screwdriver Phillips PH2 x 100 mm

Foam available with laser marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy