Bahco Foam Tool Tray, W 181mm, L 445 mm, H 38 mm
- RS Stock No.:
- 329-760
- Mfr. Part No.:
- FF1E5007
- Brand:
- Bahco
Subtotal (1 unit)*
$956.77
(exc. GST)
$1,052.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $956.77 |
*price indicative
- RS Stock No.:
- 329-760
- Mfr. Part No.:
- FF1E5007
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Material | Foam | |
| Weight | 1.85kg | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Material Foam | ||
Weight 1.85kg | ||
Width 181mm | ||
Length 445mm | ||
Height 38mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 Foam Inlay Wrench and Pliers Set includes 3 pieces designed for durability and versatility. It features a 1410 pipe wrench and a 9033 adjustable wrench.
8225 ERGO slip joint pliers 315 mm
Foam available with laser marked
