Bahco Foam Tool Tray, W 181mm, L 445 mm, H 40 mm
- RS Stock No.:
- 329-703
- Mfr. Part No.:
- FF1E2101
- Brand:
- Bahco
Subtotal (1 unit)*
$1,537.46
(exc. GST)
$1,691.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,537.46 |
*price indicative
- RS Stock No.:
- 329-703
- Mfr. Part No.:
- FF1E2101
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Material | Foam | |
| Weight | 1.5kg | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Material Foam | ||
Weight 1.5kg | ||
Width 181mm | ||
Length 445mm | ||
Height 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 foam inlay 3/8 inch socket and pear head ratchet set includes 24 pieces designed for durability and precision. It features a 7754 sliding T-handle 3/8 inch, 7760 extension bar 3/8 inch, 7761 extension bar 3/8 inch, 7400SM-10 3/8 inch socket hex 10 mm, 7400SM-11 3/8 inch socket hex 11 mm, 7400SM-12 3/8 inch socket hex 12 mm, and 7400SM-13 3/8 inch socket hex 13 mm.
7750SL pear shape ratcheting wrench and 3/8 inch slim head
Foam available with laser marked
