Bahco Foam Tool Tray, W 181mm, L 445 mm, H 39 mm
- RS Stock No.:
- 329-701
- Mfr. Part No.:
- FF1E2006
- Brand:
- Bahco
Subtotal (1 unit)*
$1,808.06
(exc. GST)
$1,988.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,808.06 |
*price indicative
- RS Stock No.:
- 329-701
- Mfr. Part No.:
- FF1E2006
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Foam | |
| Product Type | Tool Tray | |
| Weight | 890g | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 39mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Foam | ||
Product Type Tool Tray | ||
Weight 890g | ||
Width 181mm | ||
Length 445mm | ||
Height 39mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Tool Tray, 445mm Length, 181mm Width - FF1E2006
This tool tray is a Compact foam insert designed to organise and protect hand tools within a storage system. It provides a lightweight containment solution for workshop or mobile use, offering a low-profile layer that helps keep tools separated and accessible during handling and storage.
Features and Benefits:
• Made from foam to provide cushioning for tools
• Low-profile height improves drawer capacity and access
• Lightweight construction reduces added load during transport
• Precision length accommodates linear tool arrangements
• Narrow width suits Compact chest or organiser trays
• Low-profile height improves drawer capacity and access
• Lightweight construction reduces added load during transport
• Precision length accommodates linear tool arrangements
• Narrow width suits Compact chest or organiser trays
Applications
• Suitable for use inside a tool chest or drawer
• Ideal for workshop drawer organisation and layout control
• Can be used for separating and protecting delicate items
• Suitable for Compact storage systems requiring shallow inserts
• Ideal for workshop drawer organisation and layout control
• Can be used for separating and protecting delicate items
• Suitable for Compact storage systems requiring shallow inserts
How portable is this tray for mobile technicians?
It weighs 0.89 kg, keeping added mass low for transport and handling.
What is the vertical clearance provided for tool stacking?
The insert has a height of 39 mm, enabling shallow stacking and reduced overall drawer height.
How much linear space does it occupy within a storage compartment?
It measures 445 mm in length, suitable for lining longer drawer bays.
Will it fit narrow organiser bays and small chests?
The tray width is 181 mm, matching Compact organiser and chest internal widths.
