Bahco Foam Tool Tray, W 181mm, L 445 mm, H 35 mm
- RS Stock No.:
- 329-779
- Mfr. Part No.:
- FF1E2105
- Brand:
- Bahco
Subtotal (1 unit)*
$1,808.06
(exc. GST)
$1,988.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,808.06 |
*price indicative
- RS Stock No.:
- 329-779
- Mfr. Part No.:
- FF1E2105
- Brand:
- Bahco
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
| Brand | Bahco | |
| Material | Foam | |
| Product Type | Tool Tray | |
| Weight | 1.4kg | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Foam | ||
Product Type Tool Tray | ||
Weight 1.4kg | ||
Width 181mm | ||
Length 445mm | ||
Height 35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 Foam Inlay 3/8 inch Socket and Bit Driver Set includes 28 pieces designed for precision and durability. It features 7400TORX-E10 3/8 inch socket TORX E10, 7400TORX-E11 3/8 inch socket TORX E11, 7400TORX-E12 3/8 inch socket TORX E12, and 7400TORX-E14 3/8 inch socket TORX E14.
7409TORX-T50-L 3/8 inch bit driver T50-L 140 mm
Foam available with laser marked
Related links
- Bahco Foam Tool Tray L 445 mm, H 35 mm
- Bahco Foam Tool Tray L 445 mm, H 36 mm
- Bahco Foam Tool Tray L 445 mm, H 41 mm
- Bahco Foam Tool Tray L 445 mm, H 40 mm
- Bahco Foam Tool Tray L 445 mm, H 35 mm
- Bahco Foam Tool Tray L 445 mm, H 38 mm
- Bahco Foam Tool Tray L 445 mm, H 39 mm
- Bahco Foam Tool Tray L 445 mm, H 45 mm