Bosch Rexroth Polyamide Wall Panel Tool Holder

Subtotal (1 pack of 10 units)*

$206.04

(exc. GST)

$226.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$20.604$206.04

*price indicative

RS Stock No.:
277-6860
Mfr. Part No.:
3842544768
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Wall Panel Tool Holder

Tool Storage Type

Tool Holder

Material

Polyamide

Width

105.5mm

Standards/Approvals

No

Length

27mm

Height

26mm

Contents

Tool Holder

COO (Country of Origin):
IT
The Bosch Rexroth Tool holder L105 is designed for ergonomic and handy positioning of tools at the workstation. Universal use possible, example for screwdrivers, pliers, and hammers. The 45 degree docking aids and tactile feedback for easy depositing.

ESD capable

Time savings

Defined space for fast retrieval

Mounting in 8 mm and 10 mm slots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy