Veto Pro Pac Polypropylene Wheeled Bag 11 in x 16in x 24 in
- RS Stock No.:
- 179-832
- Mfr. Part No.:
- AX3560
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$1,461.24
(exc. GST)
$1,607.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,461.24 |
*price indicative
- RS Stock No.:
- 179-832
- Mfr. Part No.:
- AX3560
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Wheeled Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene | |
| Length | 11in | |
| Width | 16in | |
| Height | 24in | |
| Shoulder Strap | No | |
| Number of Pockets | 48 | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Wheeled Bag | ||
Product Type Tool Bag | ||
Material Polypropylene | ||
Length 11in | ||
Width 16in | ||
Height 24in | ||
Shoulder Strap No | ||
Number of Pockets 48 | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac TECH-XL WHEELER is a full-featured service tech tool bag with wheels and a retractable handle, designed for maximum convenience and versatility. Its the rolling version of the trusted TECH-XL tool bag, offering additional volume capacity and enhanced functionality through Veto Pro Pacs proprietary V-SWAP system. With an internal volume of 2500 in³ and a maximum payload of 100 lbs, this bag provides ample space and rugged durability to transport and organize a wide range of tools and equipment. The TECH-XL WHEELER features a height of 19 inch a width of 20 cm, and a depth of 12.5 cm, while weighing 18 lbs when empty. Its wheeled design and retractable handle ensure easy transport, making it the ideal solution for professionals needing a reliable, mobile tool storage system.
Waterproof Polypropylene plastic base with integral 5 inch wheels and trolley system
Thermoformed protective backside with hinged rub rails
Metal YKK locking zippers
8 inch electrical tape strap
T-Bar tape roll chain
Interior grey pockets for better visibility
Magnetic screw catchers
5 year Limited Warranty
Large front and back zippered storage bays keep tools safe and secure
85 interior and exterior tool pockets of varying sizes
Removable tool pocket panel system with alternate tool panels available and sold separately
Front tool panel includes removable sub-panels for interior customization and storing of larger tools
Related links
- Veto Pro Pac Polypropylene Wheeled Bag 12.5 in x 17in x 21 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 16in x 14 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 16in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Backpack with Shoulder Strap 10 in x 16in x 19.5 in
- Veto Pro Pac Polypropylene Tool Bag 13 in x 14in x 16 in
- Veto Pro Pac Polypropylene Tool Bag 12 in x 11in x 15 in
