Bosch Rexroth Polyamide Wall Panel Tool Holder

Subtotal (1 unit)*

$182.56

(exc. GST)

$200.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.56

*price indicative

RS Stock No.:
277-6862
Mfr. Part No.:
3842544772
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Tool Storage Type

Tool Holder

Product Type

Wall Panel Tool Holder

Number of Slots

10

Material

Polyamide

Standards/Approvals

No

Width

99mm

Height

145mm

Length

125mm

Contents

Tool Holder

COO (Country of Origin):
IT
The Bosch Rexroth Tool holder D95 is a quiver type tool holder for screwdrivers up to 2 kg. Tool holder open at bottom. This makes it possible to hold nut runners with long tool inserts. Dirt does not collect in the quiver. The centring lugs is used for easy fastening on vertical 10 mm slot.

ESD capable

Time savings

Defined space for fast retrieval

Notched housing for clearly defined stowage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy