Bott Steel Wall Panel Tool Holder
- RS Stock No.:
- 191-846
- Mfr. Part No.:
- 14011018
- Brand:
- Bott
Subtotal (1 unit)*
$35.88
(exc. GST)
$39.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.88 |
*price indicative
- RS Stock No.:
- 191-846
- Mfr. Part No.:
- 14011018
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Wall Panel Tool Holder | |
| Tool Storage Type | Tool Holder | |
| Material | Steel | |
| Height | 60mm | |
| Length | 77mm | |
| Standards/Approvals | No | |
| Width | 67mm | |
| Contents | 5 Tool Holders | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Wall Panel Tool Holder | ||
Tool Storage Type Tool Holder | ||
Material Steel | ||
Height 60mm | ||
Length 77mm | ||
Standards/Approvals No | ||
Width 67mm | ||
Contents 5 Tool Holders | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Power tool holder features a steel construction with a fast and secure Perfolock clip-on design added stability.
Zinc-plated finish ensures durability and corrosion resistance
Related links
- Bott Steel Wall Panel Tool Holder
- Bott Steel Wall Panel Tool Holder Kit
- Bott Sheet Steel Wall Panel Tool Holder
- Facom Steel Wall Panel Tool Holder
- Siemens Steel Wall Panel Tool Holder
- RS PRO High Carbon Steel Wall Panel Tool Holder
- RS PRO Steel Wall Panel Tool Holder
- RS PRO Mild Steel Wall Panel Tool Holder
