Siemens Steel Wall Panel Tool Holder
- RS Stock No.:
- 203-2242
- Mfr. Part No.:
- 6AV2181-5AG80-0AX0
- Brand:
- Siemens
Subtotal (1 unit)*
$394.07
(exc. GST)
$433.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.07 |
*price indicative
- RS Stock No.:
- 203-2242
- Mfr. Part No.:
- 6AV2181-5AG80-0AX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Panel Tool Holder | |
| Tool Storage Type | Tool Holder | |
| Material | Steel | |
| Wall Mount | Yes | |
| Height | 317mm | |
| Standards/Approvals | CE, RoHS | |
| Width | 230mm | |
| Contents | Cable Tray | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Panel Tool Holder | ||
Tool Storage Type Tool Holder | ||
Material Steel | ||
Wall Mount Yes | ||
Height 317mm | ||
Standards/Approvals CE, RoHS | ||
Width 230mm | ||
Contents Cable Tray | ||
- COO (Country of Origin):
- SI
The Siemens wall-mounting bracket is type 13 and it is targeted for KTP400F mobile, KTP700 mobile KTP700F mobile, KTP900 mobile, KTP900F mobile, TP1000F without mounting parts.
Including cable retainer
Mounting in portrait format possible











