Facom Steel Wall Panel Tool Holder
- RS Stock No.:
- 274-3085
- Mfr. Part No.:
- JLS3-PPAV1
- Brand:
- Facom
Subtotal (1 unit)*
$180.14
(exc. GST)
$198.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.14 |
*price indicative
- RS Stock No.:
- 274-3085
- Mfr. Part No.:
- JLS3-PPAV1
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wall Panel Tool Holder | |
| Tool Storage Type | Wall Panels | |
| Material | Steel | |
| Wall Mount | Yes | |
| Height | 503mm | |
| Width | 48mm | |
| Length | 726mm | |
| Standards/Approvals | No | |
| Contents | Single Half Panel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wall Panel Tool Holder | ||
Tool Storage Type Wall Panels | ||
Material Steel | ||
Wall Mount Yes | ||
Height 503mm | ||
Width 48mm | ||
Length 726mm | ||
Standards/Approvals No | ||
Contents Single Half Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Half panel with a height of 0.5 meters perforated ideal for hanging tools and compatible with the CKS range of hooks. It is stackable with a standard half panel JLS3 PPAV1, JLS3 PPAV1USB or JLS3 PNB.
Quick and simple attachment
Epoxy painted steel sheet material
Related links
- Facom Steel Wall Panel Tool Holder
- Bott Steel Wall Panel Tool Holder
- Bott Sheet Steel Wall Panel Tool Holder
- Bott Steel Wall Panel Tool Holder Kit
- Siemens Steel Wall Panel Tool Holder
- RS PRO High Carbon Steel Wall Panel Tool Holder
- RS PRO Steel Wall Panel Tool Holder
- RS PRO Mild Steel Wall Panel Tool Holder Kit
