Recently searched

    CK Polymer Wheeled Bag with Shoulder Strap 240mm x 380mm x 550mm

    Subtotal (1 unit)**

    $699.04

    (exc. GST)

    $768.94

    (inc. GST)

    Add to Basket
    Select or type quantity
    22 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$699.04

    **price indicative

    RS Stock No.:
    228-1477
    Distrelec Article No.:
    302-13-312
    Mfr. Part No.:
    MA2654
    Brand:
    CK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    CK

    Bag Type

    Wheeled Bag

    Material

    Polymer

    Length

    240mm

    Width

    380mm

    Height

    550mm

    Shoulder Strap

    Yes

    Related links