Knipex Steel Wall Panel Tool Holder

Subtotal (1 unit)*

$274.81

(exc. GST)

$302.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.81

*price indicative

RS Stock No.:
267-8446
Mfr. Part No.:
00 19 30 V06
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Tool Storage Type

Tool Holder

Product Type

Wall Panel Tool Holder

Material

Steel

Standards/Approvals

does not contain SVHC, RoHS not applicable, REACH

Height

135mm

Length

560mm

Width

1m

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 00 19 30 V06 Gondola cover without pliers 75 mm


00 19 30 V06 Gondola cover For water pump pliers from 300 mm to 560 mm in length. Suitable for centre gondolas with a width of 1000 mm. Dimensions (W x H x D): 1000 x 135 x 75 mm.

Technical attributes


For Water Pump Pliers From 300 Mm To 560 Mm In Length
Suitable For Centre Gondolas With A Width Of 1000 Mm
Dimensions (W X H X D): 1000 X 135 X 75 Mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy