Bott Steel Wall Panel Tool Holder

Subtotal (1 unit)*

$13.46

(exc. GST)

$14.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.46

*price indicative

RS Stock No.:
191-833
Mfr. Part No.:
14001164
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Tool Storage Type

Tool Peg

Product Type

Wall Panel Tool Holder

Material

Steel

Width

20mm

Length

50m

Standards/Approvals

No

Height

60mm

Contents

5 Pegs

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Tool peg features a steel construction with a fast and secure Perfolock clip-on design added stability.

Zinc-plated finish ensures durability and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy