Knipex Profile, Steel Wall Panel Tool Holder

Subtotal (1 unit)*

$1,751.51

(exc. GST)

$1,926.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,751.51

*price indicative

RS Stock No.:
267-8448
Mfr. Part No.:
00 19 30 V07
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Wall Panel Tool Holder

Tool Storage Type

Tool Holder

Material

Profile, Steel

Height

1.4m

Standards/Approvals

RoHS not applicable, REACH

Width

1m

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 00 19 30 V07 Centre gondola 2-sided without pliers 1000 mm


00 19 30 V07 Centre gondola Can be equipped either with pliers on hooks, carded pliers and/or sales displays. To be individually filled on site. Complete with connectors, six tool bars, two shelves, without light. Dimensions (W x H x D): 1000 x 1400 x 930 mm.

Technical attributes


Can Be Equipped Either With Pliers On Hooks, Carded Pliers And/Or Sales Displays
To Be Individually Filled On Site
Complete With Connectors, Six Tool Bars, Two Shelves, Without Light
Dimensions (W X H X D): 1000 X 1400 X 930 Mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy