Knipex Steel Wall Panel Tool Holder
- RS Stock No.:
- 267-8442
- Mfr. Part No.:
- 00 19 30 V02
- Brand:
- Knipex
Subtotal (1 unit)*
$415.63
(exc. GST)
$457.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.63 |
*price indicative
- RS Stock No.:
- 267-8442
- Mfr. Part No.:
- 00 19 30 V02
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Tool Storage Type | Tool Holder | |
| Product Type | Wall Panel Tool Holder | |
| Number of Slots | 16 | |
| Material | Steel | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Width | 155mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Tool Storage Type Tool Holder | ||
Product Type Wall Panel Tool Holder | ||
Number of Slots 16 | ||
Material Steel | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Width 155mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 00 19 30 V02 Triangle shelf stopper without pliers 430 mm
00 19 30 V02 Triangle shelf stopper Delivered empty: please order pliers, magnetic labels and hooks separately. For attachment in the tool bar Axis (H perforation). Up to 16 x 3 products. Presentation area (W x H): 165 x 800 (2x).
Technical attributes
Delivered Empty: Please Order Pliers, Magnetic Labels And Hooks Separately
For Attachment In The Tool Bar Axis (H Perforation)
Up To 16 X 3 Products
Presentation Area (W X H): 165 X 800 (2X)
For Attachment In The Tool Bar Axis (H Perforation)
Up To 16 X 3 Products
Presentation Area (W X H): 165 X 800 (2X)
Related links
- Knipex Sheet Steel Wall Panel Tool Holder
- Knipex Profile, Sheet Steel Wall Panel Tool Holder
- Knipex Powder Coated Sheet Steel Wall Panel Tool Holder
- Knipex Steel Wall Panel Tool Holder
- Bott Sheet Steel Wall Panel Tool Holder
- Bott Steel Wall Panel Tool Holder
- Facom Steel Wall Panel Tool Holder
- Siemens Steel Wall Panel Tool Holder
