Knipex Steel Wall Panel Tool Holder

Subtotal (1 unit)*

$476.18

(exc. GST)

$523.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$476.18

*price indicative

RS Stock No.:
267-8443
Mfr. Part No.:
00 19 30 V03
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Wall Panel Tool Holder

Number of Slots

16

Material

Steel

Height

800mm

Standards/Approvals

REACH

Width

460mm

Contents

00 19 30 V03 Shelf Stopper Without Pliers

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 00 19 30 V03 Shelf stopper without pliers 460 mm


00 19 30 V03 Shelf stopper Delivered empty: please order pliers, magnetic labels and hooks separately. For attachment in the tool bar Axis (H perforation). Up to 16 x 3 products. Dimensions (W x H x D): 460 x 800 x 25 mm. Presentation area (W x H): 260 x 800 mm (2x).

Technical attributes


Delivered Empty: Please Order Pliers, Magnetic Labels And Hooks Separately
For Attachment In The Tool Bar Axis (H Perforation)
Up To 16 X 3 Products
Dimensions (W X H X D): 460 X 800 X 25 Mm
Presentation Area (W X H): 260 X 800 Mm (2X)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy