Knipex 63 Piece Electrician Tool Kit Tool Case with Case VDE/1000V Approved
- RS Stock No.:
- 136-7448
- Distrelec Article No.:
- 300-90-852
- Mfr. Part No.:
- 00 21 19 LB E
- Brand:
- Knipex
Subtotal (1 unit)*
$2,128.95
(exc. GST)
$2,341.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,128.95 |
*price indicative
- RS Stock No.:
- 136-7448
- Distrelec Article No.:
- 300-90-852
- Mfr. Part No.:
- 00 21 19 LB E
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Set Type | Electrician Tool Kit | |
| Product Type | Tool Case | |
| Kit Contents | 65 Brand Name Quality Tools Pieces | |
| Number of Pieces | 63 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Set Type Electrician Tool Kit | ||
Product Type Tool Case | ||
Kit Contents 65 Brand Name Quality Tools Pieces | ||
Number of Pieces 63 | ||
VDE/1000V Approved Yes | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
L-BOXX® KNIPEX "Electro" case with 63 parts - Dimensions 445x358x152mm
The Knipex Electrician's Tool Case contains 63 quality branded, partially VDE tested tools in a durable ABS impact resistant case. Tools are easily accessible with flexible internal dividers coupled with two-piece tool holders.
Features and Benefits
Extensive electricians tool kit;63 brand name tools, partly VDE tested;Hard wearing ABS hard shell case;Flexible inner partitions;25 kg maximum load
- RS Stock No. 2728855
- Mfr. Part No. 00 21 05 EV
Each
$6,023.99
- RS Stock No. 1367452
- Mfr. Part No. 00 21 02 EL
Each
$912.70
- RS Stock No. 2678480
- Mfr. Part No. 00 20 12
Each
$222.12
- RS Stock No. 0608478
- Mfr. Part No. 3082156
1 Set
$2,137.98
Related links
- Knipex 23 Piece Electrician Tool Kit Tool Case with Case VDE/1000V Approved
- Knipex 22 Piece Electric Tool Kit Tool Case with Case VDE/1000V Approved
- Knipex 3 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Knipex 11 Piece Electrician Tool Kit Tool Roll with Roll VDE/1000V Approved
- Knipex 22 Piece Electric Tool Kit Tool Kit with Bag VDE/1000V Approved
- Knipex 24 Piece Plumber Tool Kit Tool Case with Case VDE/1000V Approved
- Knipex 17 Piece Plumber Tool Kit Tool Case with Case VDE/1000V Approved
- Knipex 29 Piece Electric Vehicle Tool Kit Tool Case with Case VDE/1000V Approved












