Knipex 71 42 200 200mm Multi Component Grip 6 mm Bolt Cutter
- RS Stock No.:
- 284-8439
- Distrelec Article No.:
- 303-07-952
- Mfr. Part No.:
- 71 42 200
- Brand:
- Knipex
Subtotal (1 unit)*
$104.60
(exc. GST)
$115.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.60 |
*price indicative
- RS Stock No.:
- 284-8439
- Distrelec Article No.:
- 303-07-952
- Mfr. Part No.:
- 71 42 200
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Bolt Cutter | |
| Overall Length | 200mm | |
| Cutting Capacity | 6 mm | |
| Grip Material | Multi Component Grip | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Bolt Cutter | ||
Overall Length 200mm | ||
Cutting Capacity 6 mm | ||
Grip Material Multi Component Grip | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex Pliers with black atramentized finish are a well-engineered tool that prioritizes user comfort, ease of transport, and cutting precision. With their sleek design, integrated features, and high-quality cutting edges, these pliers are an excellent choice for professionals and DIY enthusiasts seeking a reliable and versatile tool for various cutting tasks.
Efficient joint design ensures exceptional cutting performance with little effort
With recess for easier cutting of thicker wires
Related links
- Knipex 71 12 200 200 mm Multi Component Grip 6 mm Plastic Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 02 200 200 mm Multi Component Grip 6 mm Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 22 200 200 mm Multi Component Grip 6 mm Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 32 200 T 200 mm Multi Component Grip 6 mm Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 32 200 200 mm 6 mm Multi Component Grip Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 31 160 160 mm Multi Component Grip Plastic Coated Chrome Vanadium Steel Bolt Cutter
- Knipex 71 72 460 460 mm Multi Component Grip 8 mm Powder Coated Steel Tube Chrome Vanadium Steel Compact Bolt Cutter
- Knipex 71 72 760 760 mm Multi Component Grip 11 mm Powder Coated Steel Tube Chrome Vanadium Steel Bolt Cutter
