Bott Sheet Steel Wall Panel Tool Holder
- RS Stock No.:
- 191-858
- Mfr. Part No.:
- 14014006.16
- Brand:
- Bott
Subtotal (1 unit)*
$78.28
(exc. GST)
$86.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.28 |
*price indicative
- RS Stock No.:
- 191-858
- Mfr. Part No.:
- 14014006.16
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Wall Panel Tool Holder | |
| Tool Storage Type | Shelf | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Shelf | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Wall Panel Tool Holder | ||
Tool Storage Type Shelf | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Shelf | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott shelf features a steel construction with a fast and secure Perfolock clip-on design added stability.
Durable powder coat paint finish ensures durability and corrosion resistance
Related links
- Bott Sheet Steel Wall Panel Tool Holder
- Knipex Sheet Steel Wall Panel Tool Holder
- Knipex Profile, Sheet Steel Wall Panel Tool Holder
- Knipex Powder Coated Sheet Steel Wall Panel Tool Holder
- Bott Sheet Steel Wall Mount Tool Panel
- Bott Steel Wall Panel Tool Holder
- Bott Steel Wall Panel Tool Holder Kit
- Facom Steel Wall Panel Tool Holder
