Stanley Steel Horizontal Bike Hook

Subtotal (1 unit)*

$24.75

(exc. GST)

$27.22

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 17 unit(s), ready to ship from another location
Units
Per unit
1 +$24.75

*price indicative

RS Stock No.:
555-619
Mfr. Part No.:
STST82615-1
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Tool Storage Type

Tool Hook

Product Type

Horizontal Bike Hook

Material

Steel

Wall Mount

Yes

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard

Length

1.23m

Height

90mm

Width

100mm

Contents

Hook

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Track Wall System Horizontal Bike Hook is designed to store one bicycle horizontally against the wall using two hooks, maximizing floor space in garages or workshops. Suitable for most 30–66cm bikes, each hook folds flat when not in use and mounts quickly to Track Wall System Rail without tools.

Locks hook securely to the rail

Bike rims will not be scratched when being stored

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy