SAM Steel Hook

N

This image is representative of the product range

Subtotal (1 unit)*

$6.25

(exc. GST)

$6.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.25

*price indicative

RS Stock No.:
900-855
Mfr. Part No.:
ETAB-RCD75
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hook

Tool Storage Type

Tool Hook

Material

Steel

Wall Mount

Yes

Standards/Approvals

Ecovadis

Contents

1 Single Tool Hook

COO (Country of Origin):
FR
The SAM single crochet designed for securely hanging items on perforated boards, ensuring neat organisation and easy access to tools and supplies.

Weighs 0.080 kg, providing a lightweight solution for various applications

Guaranteed under normal usage conditions, ensuring long-lasting reliability

Ideal for tools and items that require secure display or storage

Crafted for efficient use in industrial and workshop settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy