Stanley Steel Outdoor Power Equipment Hook

Subtotal (1 unit)*

$14.27

(exc. GST)

$15.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 44 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.27

*price indicative

RS Stock No.:
561-999
Mfr. Part No.:
STST82609-1
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Tool Storage Type

Tool Hook

Product Type

Outdoor Power Equipment Hook

Material

Steel

Wall Mount

Yes

Length

435mm

Width

80mm

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard

Height

125mm

Contents

Hook

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Track Wall System Outdoor Power Equipment Hook is specially shaped to hold larger power tools, garden equipment, and even boat motors. Used with the Track Wall System Rail, it helps transform your garage or workshop wall into a functional storage area. It mounts quickly without the need for tools, providing a hassle-free setup.

Hook locks securely in place with a twist and lock latch mechanism

Heavy-duty steel hook is coated with a non-slip material which prevents scratches

  • RS Stock No. 0562004
  • Mfr. Part No. STST82614-1
Each
$24.79
  • RS Stock No. 0555619
  • Mfr. Part No. STST82615-1
Each
$24.75
  • RS Stock No. 0562018
  • Mfr. Part No. STST82605-1
Each
$15.36
  • RS Stock No. 0555643
  • Mfr. Part No. STST82612-1
Each
$17.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy