Petzl 120 cm Thermoplastic Polyurethane Tool Lanyard, 2.3 kg Tool Tether

Subtotal (1 unit)*

$107.31

(exc. GST)

$118.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.31

*price indicative

RS Stock No.:
278-7404
Mfr. Part No.:
S050AA00
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Tool Lanyard

Sub Type

Tool Tether

Weight Capacity

2.3kg

Material

Thermoplastic Polyurethane

Size

120 cm

Standards/Approvals

No

Diameter

120cm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Petzl Toolink S and Tooltape is an attachment designed for secure connection and securing tools with no connection hole or smooth handle, suitable for height work. It can be installed on tools up to 2.3 kg using TOOLTAPE adhesive, offering an ergonomic connection point for quick clipping and unclipping.

Ergonomic connection point to quickly clip and unclip the carabiner on the TOOLEASH extendable tether

Maximum load 2.3 kg

Weight per unit 8 g

Related links