Bahco Spectra Line, Polycarbonate Case Tool Lanyard, 900 g

Subtotal (1 unit)*

$131.09

(exc. GST)

$144.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.09

*price indicative

RS Stock No.:
767-3242
Mfr. Part No.:
3875-RL1
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Lanyard

Weight Capacity

900g

Material

Spectra Line, Polycarbonate Case

Tool End Connection

Non-Removable Carabiner

Standards/Approvals

No

Length

1m

RoHS Status: Exempt

COO (Country of Origin):
US

Retractable Tool Lanyard


High quality tool laynard with barrel lock wrist attachment and retractable, non removable carabiner. Capable of supporting a tool weight of 0.9kg.

Fully extended length 1m

Polycarbonate case and spectra line

Lock button on side

Maximum workload warning tag sewn into laynard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy