Never Let Go 190 cm Polyester Webbing, Aluminium Tool Lanyard, 38 kg Lanyard
- RS Stock No.:
- 236-1478
- Mfr. Part No.:
- 101374
- Brand:
- Never Let Go
Subtotal (1 unit)*
$136.14
(exc. GST)
$149.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.14 |
*price indicative
- RS Stock No.:
- 236-1478
- Mfr. Part No.:
- 101374
- Brand:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Weight Capacity | 38kg | |
| Product Type | Tool Lanyard | |
| Sub Type | Lanyard | |
| Material | Polyester Webbing, Aluminium | |
| Size | 190 cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Weight Capacity 38kg | ||
Product Type Tool Lanyard | ||
Sub Type Lanyard | ||
Material Polyester Webbing, Aluminium | ||
Size 190 cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Never Let Go Super Heavy Duty Tool Lanyard is expertly constructed for the heaviest tools at height, with the extra length making it ideal for working platforms. It is specifically designed for use with very heavy power tools, and hand tools weighing up to 38KG. The loop end of this lanyard can be used to loop around the captive handle of a power tool, through a manufactured captive eye, or around a fixed object or beam. This lanyard is made from flat webbing and has no elastication, meaning that it is great for use within MEWPs or working platforms as it has no resistance when in use. The long length means that you can work in a large area without having to disconnect the tool or lanyard.
Automatic Twistlock carabiner for superior performance and security
Clever contrast wear indicators ensure early warning of any structural damage
Related links
- Never Let Go 80-130 cm Polyester Webbing 18 kg Lanyard
- Never Let Go 70-120 cm Polyester Webbing 3 kg Lanyard
- Never Let Go 160-340 cm Polyester Webbing 20 kg Lanyard
- Never Let Go 340 x 25 mm Polyester Webbing 18 kg Lanyard
- Never Let Go 600 x 25 mm Polyester Webbing 40 kg Lanyard
- Never Let Go 100-210 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go 100 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go 150 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
