Never Let Go 4-70 cm Polyurethane (Outer), Stainless Steel Tool Lanyard, 3 kg Lanyard

Subtotal (1 unit)*

$36.69

(exc. GST)

$40.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.69

*price indicative

RS Stock No.:
236-1467
Mfr. Part No.:
101364
Brand:
Never Let Go
Find similar products by selecting one or more attributes.
Select all

Brand

Never Let Go

Sub Type

Lanyard

Product Type

Tool Lanyard

Weight Capacity

3kg

Material

Polyurethane (Outer), Stainless Steel

Size

4-70 cm

Style

Coil

Anchorage End Connection

Quick Clip

Tool End Connection

Quick Clip

Standards/Approvals

CE, ANSI/ISEA 121-2018

RoHS Status: Exempt

COO (Country of Origin):
TW
The Never Let Go short Coiled Lanyard is the tool lanyard of choice for workers using tools up to 3kg. Designed to be used in conjunction with the NLG Adjustable Wristband it allows the tools to be very quickly connected and disconnected. The Short Coiled Tool Lanyard has 360° Quick Clip connectors facilitating the movement of all types of rotating tools from screwdrivers to spanners and is comfortable enough to use for a whole shift as the Quick Clips are specially adapted for use with gloves.

Anti-puncture wipe clean sleeve makes cleaning easy

Robust aircraft cable core builds in dependable protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy