Facom 50 mm Elastic Belt Ring, 2.7 kg Wrist Strap
- RS Stock No.:
- 146-8767
- Mfr. Part No.:
- WRT-DSLS
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-8767
- Mfr. Part No.:
- WRT-DSLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Weight Capacity | 2.7kg | |
| Product Type | Belt Ring | |
| Sub Type | Wrist Strap | |
| Material | Elastic | |
| Size | 50 mm | |
| Height Safe | Yes | |
| Tool End Connection | D Shaped Metal Ring | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Weight Capacity 2.7kg | ||
Product Type Belt Ring | ||
Sub Type Wrist Strap | ||
Material Elastic | ||
Size 50 mm | ||
Height Safe Yes | ||
Tool End Connection D Shaped Metal Ring | ||
Length 5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fitted with a "D" shaped metal ring. Receives the lanyard with rotating swivel LAN0.2TSLS
Elastic fabric for optimum comfort and adjustment. Adapted to wrist girth from 165 to 240 mm
Fabric resists to most common solvents
Bracelet width: 50 mm
D shaped ring inner width: 26 mm
D shaped ring inner width: 17 mm
Nominal acceptable load: 2.7 kg
Weight: 55 g
Related links
- Facom 50 mm Fabric Carabiner, 2.7 kg Wrist Strap
- Knipex Fabric Adapter, 1.5 kg Wrist Strap
- Ergodyne L Belt Ring, 2.7 kg
- Ergodyne S Belt Ring, 2.7 kg Tool Trap
- Ergodyne M Nylon Tool Lanyard, 0.9 kg Wrist Strap
- Never Let Go 38 x 5 cm Elasticated Polyester Webbing 3 kg Wrist Strap
- Ergodyne Stainless Steel Belt Ring, 1.4 kg Wrist
- Facom Safety Knife with Auto-Retractable Blade Retractable 44 mm
