Never Let Go 340 x 25 mm Polyester Webbing, Aluminium Tool Lanyard, 18 kg Lanyard
- RS Stock No.:
- 236-1473
- Mfr. Part No.:
- 101369
- Brand:
- Never Let Go
Subtotal (1 unit)*
$52.43
(exc. GST)
$57.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.43 |
*price indicative
- RS Stock No.:
- 236-1473
- Mfr. Part No.:
- 101369
- Brand:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Weight Capacity | 18kg | |
| Sub Type | Lanyard | |
| Product Type | Tool Lanyard | |
| Material | Polyester Webbing, Aluminium | |
| Size | 340 x 25 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Weight Capacity 18kg | ||
Sub Type Lanyard | ||
Product Type Tool Lanyard | ||
Material Polyester Webbing, Aluminium | ||
Size 340 x 25 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Never Let Go tether choke with twin arms make it the safest tether point for heavy straight-shafted tools. It is suitable for any tool up to 18kg in weight, it can be used on tools with captive handles and even straight sided tools such as sledge hammers, slogging wrenches etc. Once the two securing arms are locked with tether tape, the most difficult to tether tools can be secured and the workplace becomes a safer place. It has unique serial number for easy identification and tracking and it is dynamic load tested and third-party certified. It is optimised V ring design for extreme performance.
Ergonomic and comfortable grip optimised for use on handles
Faster visual inspections with heavy-duty contrast stitching
Related links
- Never Let Go 340 x 25 mm Polyester Webbing 18 kg Lanyard
- Never Let Go 80-130 cm Polyester Webbing 18 kg Lanyard
- Never Let Go 600 x 25 mm Polyester Webbing 40 kg Lanyard
- Never Let Go 160-340 cm Polyester Webbing 20 kg Lanyard
- Never Let Go 190 cm Polyester Webbing 38 kg Lanyard
- Never Let Go 70-120 cm Polyester Webbing 3 kg Lanyard
- Never Let Go 100 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go 100-210 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
