Ergodyne S Nylon Belt Ring, 900 g
- RS Stock No.:
- 151-2958
- Mfr. Part No.:
- E3700
- Brand:
- Ergodyne
Subtotal (1 unit)*
$31.07
(exc. GST)
$34.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.07 |
*price indicative
- RS Stock No.:
- 151-2958
- Mfr. Part No.:
- E3700
- Brand:
- Ergodyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Weight Capacity | 900g | |
| Product Type | Belt Ring | |
| Material | Nylon | |
| Size | S | |
| Height Safe | Yes | |
| Tool End Connection | D Ring | |
| Standards/Approvals | ANSI/ISEA 121 | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Weight Capacity 900g | ||
Product Type Belt Ring | ||
Material Nylon | ||
Size S | ||
Height Safe Yes | ||
Tool End Connection D Ring | ||
Standards/Approvals ANSI/ISEA 121 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Web Tool Tails™ provide retrofit attachment points to a variety of tools and equipment up to 2lbs (0.90kg) using Squids® Tape Traps.
Ultra strength nylon webbing
Fully enclosed plated D-ring for secure attachment
High tensile strength nylon thread
Web catch with double stitch for more durable stop
Used w/ Tape Trap; creates retrofit tether point
Maximum safe working capacity: 2lbs (0.9kg)
Third-party certified to a 2:1 safety factor
Telecommunications
Municipalities
Construction
Utilities
Wind Energy
Oil & Gas
Power Generation
Railway
Related links
- Ergodyne Polyester Belt Ring, 0.9 kg
- Ergodyne S Belt Ring, 2.7 kg Tool Trap
- Ergodyne M Nylon Tool Lanyard, 0.9 kg Wrist Strap
- Ergodyne L Belt Ring, 2.7 kg
- Ergodyne Stainless Steel Belt Ring, 1.4 kg Wrist
- Ergodyne XL Polyester Tool Lanyard, 0.9 kg
- Ergodyne Elastic 0.9 kg
- Ergodyne L/XL Polyester 0.9 kg Lanyard
