Honeywell Technologies Toggle Switch, Bushing Mount, Latching, DPDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5201
- Mfr. Part No.:
- 2TL11-50
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$224.37
(exc. GST)
$246.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $224.37 |
| 5 - 9 | $218.77 |
| 10 + | $215.40 |
*price indicative
- RS Stock No.:
- 212-5201
- Mfr. Part No.:
- 2TL11-50
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | Latching | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Minimum Operating Temperature | -65°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 26.67mm | |
| Switch Configuration | On-On-On | |
| Maximum Operating Temperature | 71°C | |
| Length | 30mm | |
| Width | 33.5mm | |
| Series | TL | |
| Standards/Approvals | CSA, CE, UL | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation Latching | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Minimum Operating Temperature -65°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Length 26.67mm | ||
Switch Configuration On-On-On | ||
Maximum Operating Temperature 71°C | ||
Length 30mm | ||
Width 33.5mm | ||
Series TL | ||
Standards/Approvals CSA, CE, UL | ||
Height 26.7mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, DPDT Contact Configuration - 2TL11-50
This toggle switch is a compact, panel-mounted control device designed for switching circuits in industrial and electrical systems. It provides a multi-position latching action suitable for changing between discrete circuit states in automation and mechanical control panels, with screw-type terminations for secure connections in rugged environments.
Features and Benefits:
• DPDT contact layout delivers dual-circuit switching capability
• 20A contact rating supports moderate-current loads
• Latching operation maintains selected circuit state without power
• Accepts up to 125VAC and 28VDC enabling AC and DC applications
• Bushing mount allows straightforward panel installation
• Screw terminals ensure firm conductor retention under vibration
• 20A contact rating supports moderate-current loads
• Latching operation maintains selected circuit state without power
• Accepts up to 125VAC and 28VDC enabling AC and DC applications
• Bushing mount allows straightforward panel installation
• Screw terminals ensure firm conductor retention under vibration
Applications
• Suitable for motor control selector functions in automation panels
• Ideal for switching auxiliary circuits in industrial machinery
• Used with control relays for redundancy and signalling tasks
• Can be used for manual mode selection in electrical distribution racks
• Used for toggling between power sources during machinery maintenance
• Ideal for switching auxiliary circuits in industrial machinery
• Used with control relays for redundancy and signalling tasks
• Can be used for manual mode selection in electrical distribution racks
• Used for toggling between power sources during machinery maintenance
What Terminal type is provided for field wiring?
The switch uses screw terminals to secure conductors and withstand vibration in industrial settings.
What environmental temperature range can it tolerate during operation?
It operates between -65°C and 71°C, permitting use in low-temperature storage and elevated-temperature enclosures.
How does the actuator suit panel access and manual operation?
The actuator projects 26.67 mm, offering a defined reach for fingertip or gloved operation through a panel aperture.
What mounting arrangement is required for panel installation?
The device mounts via a bushing through the panel, enabling a Compact panel footprint of 33.5mm width and 26.7mm height for placement planning.
Which contact configuration and operation type control circuit behaviour?
It has a DPDT contact configuration and a latching On-On-On switching profile to select and retain one of three discrete positions.
Related links
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
