Honeywell Technologies Toggle Switch, Bushing Mount, On-On-On, DPDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5219
- Mfr. Part No.:
- 2TL222-7E
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2,810.99
(exc. GST)
$3,092.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2,810.99 |
| 5 - 9 | $2,740.73 |
| 10 + | $2,702.90 |
*price indicative
- RS Stock No.:
- 212-5219
- Mfr. Part No.:
- 2TL222-7E
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Minimum Operating Temperature | -65°C | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 26.67mm | |
| Switch Configuration | On-On-On | |
| Maximum Operating Temperature | 71°C | |
| Series | TL | |
| Standards/Approvals | CE, UL, CSA | |
| Length | 30mm | |
| Width | 33.5mm | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Minimum Operating Temperature -65°C | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Actuator Length 26.67mm | ||
Switch Configuration On-On-On | ||
Maximum Operating Temperature 71°C | ||
Series TL | ||
Standards/Approvals CE, UL, CSA | ||
Length 30mm | ||
Width 33.5mm | ||
Height 26.7mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Current Rating, 28V DC Contact Dc Voltage - 2TL222-7E
This toggle switch is a manual bushing-mount control intended for switching dual circuits in industrial and electrical installations. It provides a three-position selector arrangement for flexible routing of signals or power and is designed for environments requiring sturdy connections and a non‑illuminated actuator.
Features and Benefits:
• Double-pole double-throw contactry supports simultaneous circuit switching
• Rated for 20 A contact current to handle high-load switching
• Accepts 125V AC and 28V DC for AC and DC system compatibility
• Screw-type terminals deliver secure, field-serviceable connections
• Operates across -65 °C to 71 °C for wide temperature deployments
• Non‑illuminated metal actuator reduces wiring complexity
• Rated for 20 A contact current to handle high-load switching
• Accepts 125V AC and 28V DC for AC and DC system compatibility
• Screw-type terminals deliver secure, field-serviceable connections
• Operates across -65 °C to 71 °C for wide temperature deployments
• Non‑illuminated metal actuator reduces wiring complexity
Applications
• Suitable for control panels requiring circuit polarity selection
• Ideal for machinery requiring changeover of two power lines
• Used with automation relay banks for manual override functions
• Can be used for vehicle or mobile equipment low-voltage switching
• Used for test rigs that need robust, repeatable manual switching
• Ideal for machinery requiring changeover of two power lines
• Used with automation relay banks for manual override functions
• Can be used for vehicle or mobile equipment low-voltage switching
• Used for test rigs that need robust, repeatable manual switching
What contact arrangement does it use and why is that useful?
It uses a double-pole double-throw arrangement which permits independent switching of two separate circuits, enabling changeover or isolation tasks without additional components.
How are electrical connections MADE and maintained?
Connections are secured via screw terminals, allowing straightforward installation, periodic retightening and simple replacement in the field.
What operating positions does the mechanism provide?
The mechanism offers three distinct switch positions in an on-on-on configuration to enable multiple routing states for each pole.
How does the temperature capability affect installation choices?
The operational range from -65 °C to 71 °C allows use in both low-temperature storage environments and moderately elevated industrial ambient conditions without derating.
Related links
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Wire Terminal 125 V ac
