RS PRO Hex Coach Screw, Steel Bright Zinc, M10 x 100 mm x 12 mm

Get a bulk buy discount

Add 5 more to save $10.80

View bulk pricing options

Subtotal (1 bag of 25 units)*

$12.25

(exc. GST)

$13.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$12.25$0.49-
5 +$10.09$0.404$10.80

*price indicative

RS Stock No.:
825-118
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coach Screw

Thread Length

12mm

Length

100mm

Thread

M10

Head Shape

Hex

Material

Steel

Standards/Approvals

DIN 571

Finish

Bright Zinc

BZP Steel, Hexagon Head


To DIN571

Bright zinc plated and clear passivated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy