Honeywell Technologies Toggle Switch, Bushing Mount, On-On-On, DPDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5208
- Mfr. Part No.:
- 2TL124-10
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $21.20
View bulk pricing optionsSubtotal (1 unit)*
$168.86
(exc. GST)
$185.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $168.86 | - |
| 5 - 9 | $164.62 | $21.20 |
| 10 + | $162.11 | $67.50 |
*price indicative
- RS Stock No.:
- 212-5208
- Mfr. Part No.:
- 2TL124-10
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -65°C | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 26.67mm | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-On-On | |
| Series | TL | |
| Width | 33.5mm | |
| Standards/Approvals | CE, CSA, UL | |
| Height | 26.7mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -65°C | ||
Contact DC Voltage 28V dc | ||
Actuator Length 26.67mm | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-On-On | ||
Series TL | ||
Width 33.5mm | ||
Standards/Approvals CE, CSA, UL | ||
Height 26.7mm | ||
Length 30mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 125V AC Contact Ac Voltage - 2TL124-10
This toggle switch provides a compact, manually operated solution for selecting between three on positions in control panels and machinery. It is designed for panel mounting via a bushing and offers a robust contact arrangement suitable for switching circuits in industrial automation and electrical assemblies.
Features and Benefits:
• Double-pole double-throw contacts provide simultaneous circuit switching
• Rated for 20A switching to handle moderate current loads
• Accepts 125V AC and 28V DC for AC and DC applications
• Screw Terminal connections ensure secure field wiring
• Operates reliably from -65°C to 71°C for varied environments
• Actuator length 26.67mm for positive tactile actuation
• Rated for 20A switching to handle moderate current loads
• Accepts 125V AC and 28V DC for AC and DC applications
• Screw Terminal connections ensure secure field wiring
• Operates reliably from -65°C to 71°C for varied environments
• Actuator length 26.67mm for positive tactile actuation
Applications
• Suitable for control panels requiring multi-circuit selection
• Ideal for machinery requiring isolated dual-circuit switching
• Used with motor control and auxiliary circuit changeover
• Can be used for test rigs needing repeatable manual selection
• Suitable for retrofit electrical assemblies in industrial equipment
• Ideal for machinery requiring isolated dual-circuit switching
• Used with motor control and auxiliary circuit changeover
• Can be used for test rigs needing repeatable manual selection
• Suitable for retrofit electrical assemblies in industrial equipment
What mounting method is required to install it in a panel?
It is designed for bushing mounting, so a drilled panel aperture and nut securement are used for fastening.
How are external conductors attached to the device?
Connections are MADE using screw terminals that accept stranded or solid wire and are tightened for a reliable electrical contact.
What contact arrangement does it provide for circuit design?
The device uses a DPDT configuration, enabling two independent circuits to be switched between three selectable positions.
Can it be used in both AC and DC control systems?
Yes, the electrical ratings include both 125V AC and 28V DC allowing use across AC and DC control circuits.
Related links
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
