NKK Switches Toggle Switch, Panel Mount, (On)-On, SPDT, PC Pin Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 195-9345
- Mfr. Part No.:
- M2012ES4G01
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.53
(exc. GST)
$18.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 1 | $16.53 |
| 2 - 2 | $16.11 |
| 3 + | $15.89 |
*price indicative
- RS Stock No.:
- 195-9345
- Mfr. Part No.:
- M2012ES4G01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-On | |
| Mount Type | Panel | |
| Terminal Type | PC Pin | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Material | Brass with Bright Chrome | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 85°C | |
| Series | M | |
| Standards/Approvals | UL, CSA | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-On | ||
Mount Type Panel | ||
Terminal Type PC Pin | ||
IP Rating IP67 | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Material Brass with Bright Chrome | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 85°C | ||
Series M | ||
Standards/Approvals UL, CSA | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- CN
The NKK Switches toggle switch has SPDT contacts, and On-None-On circuit configuration. Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C. This product belongs to M series.
It has antirotation design, standard on noncylindrical levers, mates toggle and bushing; bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.
High torque bushing construction prevents rotation or separation from frame during installation
Epoxy sealed terminals prevent entry of solder flux and other contaminants.
Related links
- NKK Switches Toggle Switch On-Off-On PC Terminal Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On PC Terminal Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Straight PC Terminal Terminal 28 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Surface Mount Terminal 28 V ac
