Subtotal (1 unit)*
$62.67
(exc. GST)
$68.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.67 |
*price indicative
- RS Stock No.:
- 196-8590
- Mfr. Part No.:
- D818ODDP
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Timer Switch | |
| Units Measured | Daily | |
| Segment Length | 1min | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Timer Switch | ||
Units Measured Daily | ||
Segment Length 1min | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
HPM analogue outdoor timers double pole 24h IP44 heavy dutyIdeal for use with pool and spa motors, fans and air conditioners, this 24hr heavy duty timer allows user to set and forget appliances.
Maximum load of 2400W
Motor rating M40
On/off switches up to 48 each day
Plug-in portability and economy
Related links
- Grasslin Analogue Timer Switch 230 V ac
- Schneider Electric Timer Switch 230 V ac, 1-Channel
- Finder Timer Light Switch 230 V ac, 1-Channel
- Hager Analogue DIN Rail Time Switch 230 V ac
- Hager Analogue Timer Switch 230 V
- Theben Digital TOP3 DIN Rail Time Switch, 2-Channel 230 V ac
- Theben Electronic ELPA Timer Light Switch 230 V ac
- Staircase Timer Light Switch 1 h, 30 s → 20 min Setting Time
