Grasslin Digital Time Switch 230V ac
- RS Stock No.:
- 283-1015
- Mfr. Part No.:
- 43.87.0003.1
- Brand:
- Grasslin
Subtotal (1 unit)*
$315.23
(exc. GST)
$346.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.23 |
*price indicative
- RS Stock No.:
- 283-1015
- Mfr. Part No.:
- 43.87.0003.1
- Brand:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Weekly | |
| Segment Length | 15min | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Weekly | ||
Segment Length 15min | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Grasslin Time switch technology. It is used for universal switching tasks such as in switchgear, machine controls, or specific solutions as swimming pool controls and sprinkler systems. The tactic smart is suitable for universal wall installation as well as for installation in switching applications, or for top-hat rail mounting.
Can be Bluetooth operated
Related links
- Grasslin Digital Time Switch 230V ac
- Grasslin Digital Time Switch, 1-Channel 230 V ac
- Grasslin Digital DIN Rail Time Switch 230V ac
- Timeguard Digital Time Switch 230V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch 230V ac
- Grasslin Analogue Time Switch 230V ac
- Theben Digital TR 611 Top3 DIN Rail Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
